Filter Your Search
1 - 6 of 6 results
|
MC33882DH
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 13 V | 8 | 1 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.404 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, HSOP-30 | 30 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC33882DHR2
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 5.5 V | 8 | 6 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 8 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | PLASTIC, HSOP-30 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33882DHR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5.5 V | 8 | 6 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 8 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | SOIC | HSSOP, SOP30,.57,32 | 30 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC33882DH
Motorola Mobility LLC
|
Check for Price | Transferred | 5.5 V | 8 | 6 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 8 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | SOIC | HSSOP, SOP30,.57,32 | 30 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC33882DHR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 13 V | 8 | 1 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.404 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, HSOP-30 | 30 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC33882DH
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 5.5 V | 8 | 6 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 8 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 125 °C | -40 °C | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | MOTOROLA INC | PLASTIC, HSOP-30 | unknown | EAR99 | 8542.39.00.01 |