Filter Your Search
1 - 4 of 4 results
|
MC33882PVWR2
NXP Semiconductors
|
$8.5183 | Yes | End Of Life | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, HSOP-30 | not_compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC33882PVW
NXP Semiconductors
|
$9.5094 | Yes | End Of Life | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, HSOP-30 | not_compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MC33882PVW
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, HSOP-30 | not_compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 30 | ||
|
MC33882PVWR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 5 V | 13 V | 8 | 3 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 25 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G30 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SOP30,.57,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, HSOP-30 | not_compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 30 |