Filter Your Search
1 - 2 of 2 results
|
MC33931VWR2
Freescale Semiconductor
|
Check for Price | No | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | 3 | 245 | 30 | FREESCALE SEMICONDUCTOR INC | , | compliant | NXP | ||||||||||||||||||||||||||||||||
|
MC33931VW/R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 14 V | 5 A | 12 µs | 18 µs | FB BASED PERIPHERAL DRIVER WITH PWM | OVER CURRENT; THERMAL | 1 | SOURCE | 28 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, HSOP-44 | not_compliant | SOIC | 44 | EAR99 | 8542.39.00.01 |