Filter Your Search
1 - 10 of 10 results
|
MC34051P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-423 | 2 | 2 V | 8 mA | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC34051D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-423 | 2 | 2 V | 8 mA | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC34051D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-423 | 2 | 2 V | 8 mA | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC34051DR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-423 | 2 | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC34051D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | YES | 20 µA | 2 V | 8 mA | 5 V | 30 ns | 80 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||
|
MC34051DR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-423 | 2 | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC34051P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 20 ns | LINE TRANSCEIVER | BIPOLAR | YES | 20 µA | EIA-422; EIA-423 | 2 | 2 V | 8 mA | COMPLEMENTARY | 30 ns | 80 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC34051L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | YES | 20 µA | 2 V | 8 mA | 30 ns | 80 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC34051L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | YES | 20 µA | 2 V | 8 mA | 30 ns | 80 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC34051P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | YES | 20 µA | 2 V | 8 mA | 5 V | 30 ns | 80 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |