Parametric results for: MC34060APG under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc34060apg
Select parts from the table below to compare.
Compare
Compare
MC34060APG
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 40 V 7 V 500 mA NO SINGLE 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T14 e3 COMMERCIAL 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 18.48 mm 4.69 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PDIP-14 14 unknown
MC34060APG
onsemi
Check for Price Yes Obsolete 15 V 40 V 7 V 500 mA NO SINGLE 200 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T14 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 18.48 mm 4.69 mm ONSEMI PDIP-14 PDIP-14 14 unknown 646-06 EAR99 8542.39.00.01 onsemi