Filter Your Search
1 - 2 of 2 results
|
MC34074PG
onsemi
|
$0.8519 | Yes | Obsolete | 7 mV | 10 V/us | 700 nA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 20000 | R-PDIP-T14 | Not Qualified | e3 | 97 dB | 70 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | 646-06 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
MC34074PG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 10 V/us | 700 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 4500 | R-PDIP-T14 | e3 | 97 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown |