Filter Your Search
1 - 1 of 1 results
|
MC34119G-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 | 20 kHz | DIP | 0.6 % | 16 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 5 mA | 2 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |