Filter Your Search
1 - 1 of 1 results
![]() |
MC34152PG
onsemi
|
$0.8355 | Yes | End Of Life | 12 V | 1.5 A | 120 ns | 120 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 2 | 18 V | 6.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi |