Filter Your Search
1 - 7 of 7 results
|
MC3453P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 4 | 17 ns | BIPOLAR | YES | 40 µA | -5 V | +-5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
MC3453PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 4 | 17 ns | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
![]() |
MC3453P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 17 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||
|
MC3453PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 4 | 17 ns | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC3453P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 17 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC3453PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 4 | 17 ns | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC3453PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CONSTANT-CURRENT | 4 | 17 ns | BIPOLAR | YES | 40 µA | NO | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |