Filter Your Search
1 - 10 of 17 results
|
MC34901WNEF
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC34901WEF
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.27 mm | e3 | -40 °C | 125 °C | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | NXP | EAR99 | R-PDSO-G8 | 4.9 mm | 3 | 1 | 8 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | 65 µA | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | Tin (Sn) | GULL WING | DUAL | 40 | 3.9 mm | |||||||||||||||||||||||||||||||||||||
|
MC34901SEF
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.27 mm | e3 | -40 °C | 125 °C | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | NXP | EAR99 | R-PDSO-G8 | 4.9 mm | 3 | 1 | 8 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | 65 µA | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | Tin (Sn) | GULL WING | DUAL | 40 | 3.9 mm | |||||||||||||||||||||||||||||||||||||
|
MC34901SNEF
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC34901
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 4.191 mm | 2 | 10 mΩ | 9 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | -40 °C | 105 °C | HOLE .12- .126 | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.165 inch | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | RECTANGULAR | 5.5118 mm | SOLDER | 0.449 inch | 1.598 inch | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | 8536.69.40.40 | EAR99 | ||||||||||||||||||||||||||||||
|
MC34901WNEFR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 1.27 mm | -40 °C | 125 °C | FREESCALE SEMICONDUCTOR INC | compliant | 8542.39.00.01 | NXP | EAR99 | R-PDSO-G8 | 8 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 65 µA | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | GULL WING | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC34901SEF
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.27 mm | e3 | -40 °C | 125 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | NXP | EAR99 | R-PDSO-G8 | 4.9 mm | 3 | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 1.75 mm | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | MATTE TIN | GULL WING | DUAL | 3.9 mm | ||||||||||||||||||||||||||||||||||||||||||
|
MC34901SNEFR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.27 mm | -40 °C | 125 °C | NXP SEMICONDUCTORS | SOP, SOP8,.25 | compliant | 8542.39.00.01 | R-PDSO-G8 | 8 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 65 µA | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | GULL WING | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC34901SEFR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.27 mm | e3 | -40 °C | 125 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | EAR99 | R-PDSO-G8 | 4.9 mm | 3 | 1 | 8 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.75 mm | 65 µA | 5 V | YES | INTERFACE CIRCUIT | AUTOMOTIVE | MATTE TIN | GULL WING | DUAL | 3.9 mm | |||||||||||||||||||||||||||||||||||||||
|
MC34901SNEF
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | EAR99 | INTERFACE CIRCUIT |