Filter Your Search
1 - 4 of 4 results
|
MC3S12XEP100J1CALR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | 91 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC3S12XEP100J1CAL
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | 91 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC3S12XEP100J1CALR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 1048576 | 16 | 16 | 40 MHz | 91 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC3S12XEP100J1CAL
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 16 | 40 MHz | 91 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 |