Filter Your Search
1 - 10 of 10 results
|
MC44603DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 mA | YES | 250 kHz | CURRENT/VOLTAGE-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | ||||||||||||||||||||||
|
MC44603DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 2.5 V | 750 mA | 20 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC44603DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 2.5 V | 750 mA | 20 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC44603DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 mA | YES | 250 kHz | CURRENT/VOLTAGE-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | ||||||||||||||||||||||
|
MC44603DW
onsemi
|
Check for Price | No | Obsolete | 12 V | 15 V | 10 V | 750 mA | YES | SINGLE | 250 kHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
MC44603DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 2.5 V | 750 mA | 20 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
MC44603DW
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 2.5 V | 750 mA | 20 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
MC44603DWR2
onsemi
|
Check for Price | No | Obsolete | 12 V | 15 V | 10 V | 750 mA | YES | SINGLE | 250 kHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | onsemi | ||||
|
MC44603DWG
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 10 V | 750 mA | YES | SINGLE | 250 kHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | onsemi | ||||
|
MC44603DWR2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 10 V | 750 mA | YES | SINGLE | 250 kHz | ALSO CONFIGURABLE IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -25 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | onsemi |