Filter Your Search
1 - 1 of 1 results
|
MC44605PG
onsemi
|
$2.1659 | Yes | Obsolete | 12 V | 15 V | 10 V | 750 mA | NO | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -25 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ONSEMI | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |