Filter Your Search
1 - 10 of 2,857 results
|
MC4558CP
Fairchild Semiconductor Corporation
|
$0.1522 | Obsolete | 7.5 mV | 500 nA | 6.7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MC4558IDT
STMicroelectronics
|
$0.1704 | Yes | Active | 6 mV | 2.2 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | INDUSTRIAL | 5500 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||
|
MC4558CN
STMicroelectronics
|
$0.1993 | Yes | Obsolete | 6 mV | 2.2 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 1.5 V/us | 22 V | COMMERCIAL | 5500 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 9.8 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||
|
MC4558CDT
STMicroelectronics
|
$0.2906 | Yes | Active | 6 mV | 2.2 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 5500 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||
|
MC4558CD
Fairchild Semiconductor Corporation
|
$0.3139 | Obsolete | 7.5 mV | 500 nA | 6.7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 20000 | R-PDSO-G8 | Not Qualified | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MC4558CPT
STMicroelectronics
|
$0.3345 | Yes | Active | 6 mV | 2.2 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 5500 | 25000 | R-PDSO-G8 | Not Qualified | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin (Sn) - immersion | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||
|
MC4558VD
onsemi
|
$0.4274 | No | Obsolete | 7.5 mV | 1.6 V/us | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 1 V/us | 18 V | INDUSTRIAL | 2800 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
MC4016D
Amphenol Positronic
|
$0.6460 | No | Active | 125 °C | -55 °C | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.90.40.00 | CONNECTOR ACCESSORY | MALE | NO | YES | YES | COPPER ALLOY | CONTACT | CRIMP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC44608P100
onsemi
|
$1.0048 | No | Obsolete | 1 | BIPOLAR | SWITCHING CONTROLLER | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | VOLTAGE-MODE | PULSE WIDTH MODULATION | 13 V | 6.6 V | 12 V | SINGLE | 110 kHz | ||||||||||||||||||||||||||||||
|
MC44608P75G
onsemi
|
$1.0122 | Yes | Obsolete | 1 | BIPOLAR | SWITCHING CONTROLLER | OTHER | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi | VOLTAGE-MODE | PULSE WIDTH MODULATION | 13 V | 3.6 V | 12 V | SINGLE | 82 kHz |