Filter Your Search
1 - 10 of 17 results
|
TTMC54F151J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54F151JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 21 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTMC54F151JS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54F151J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11.5 ns | 1 | 8 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC54F151JDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC54F151JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 21 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC54F151JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 17.5 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
MC54F151J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 17.5 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
MC54F151JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 5 V | 21 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
MC54F151JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 17.5 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 21 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |