Filter Your Search
1 - 5 of 5 results
|
MC54F259J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 15.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC54F259J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 15.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
MC54F259J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15.5 ns | 1 | 8 | NO | DIP | D LATCH | TTL | 20 mA | 5 V | 75 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
MC54F259JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
MC54F259JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |