Filter Your Search
1 - 10 of 13 results
|
MC54F350JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC54F350JDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SHIFTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MC54F350JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | 5 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC54F350JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
MC54F350J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | 5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||
|
MC54F350J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
MC54F350JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC54F350JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC54F350JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC54F350J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |