Filter Your Search
1 - 5 of 5 results
|
MC54F568J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 60 MHz | YES | 24 mA | SYNCHRONOUS | 67 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | |||||
![]() |
MC54F568J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 60 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 60 MHz | YES | 24 mA | SYNCHRONOUS | 67 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||
![]() |
MC54F568JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 60 MHz | YES | SYNCHRONOUS | 67 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||
|
MC54F568J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 60 MHz | BIDIRECTIONAL | 3-STATE | DECADE COUNTER | TTL | YES | 24 mA | SYNCHRONOUS | 5 V | 67 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||
|
MC54F568JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 60 MHz | YES | SYNCHRONOUS | 67 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |