Filter Your Search
1 - 4 of 4 results
|
TTMC54HC241AJD
Twilight Technology Inc
|
Check for Price | No | Active | 33 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54HC241AJD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 33 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | TRUE | 2/6 V | MILITARY | R-XDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||
|
MC54HC241AJD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
MC54HC241AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |