Filter Your Search
1 - 10 of 16 results
|
MC54HC259J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 60 ns | 56 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
MC54HC259J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 56 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
TTMC54HC259JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 280 ns | 65 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | D LATCH | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54HC259JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 65 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC54HC259JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 65 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC54HC259JS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 280 ns | 56 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||
|
MC54HC259JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | D LATCH | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC54HC259JD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 280 ns | 56 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||
|
MC54HC259JDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 280 ns | 56 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | TRUE | 50 mA | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||
|
MC54HC259JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 65 ns | 1 | 8 | NO | DIP | 50 pF | D LATCH | CMOS | 4 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |