Filter Your Search
1 - 4 of 4 results
|
MC54HC393AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 60 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC54HC393AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 12 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 2.4 mA | ASYNCHRONOUS | 2/6 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
MC54HC393AJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 12 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | 2.4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC54HC393AJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 60 ns | 2 | 4 | NO | DIP | 12 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | 2.4 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |