Filter Your Search
1 - 10 of 10 results
![]() |
MC54HC589J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||
|
MC54HC589JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | CMOS | 2/6 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC54HC589JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC54HC589J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
MC54HC589JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | 620-09 | unknown | 8542.39.00.01 | |||||
|
MC54HC589JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
![]() |
MC54HC589JD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
MC54HC589JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC54HC589JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC54HC589J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | CMOS | 2/6 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |