Filter Your Search
1 - 7 of 7 results
|
MC54HCU04JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | 50 pF | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
MC54HCU04JD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | 50 pF | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
TTMC54HCU04JD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 24 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC54HCU04JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 120 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC54HCU04JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 120 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC54HCU04JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | 2/6 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
TTMC54HCU04JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 120 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |