Filter Your Search
1 - 10 of 2,253 results
|
MC54HC162AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 310 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | 35 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC54HC158J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||
|
MC54HC11JDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TTMC54HC10JDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 145 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC54HCT640AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 63 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC54HC157JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 4 | 2 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC54HC157JD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 4 | 2 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC54HC244J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 175 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC54HC133JD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 53 ns | 1 | 13 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||
|
MC54HCU04J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | 50 pF | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |