Filter Your Search
1 - 10 of 589 results
|
MC56F8033VLC
NXP Semiconductors
|
$0.6879 | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 56800E | 8 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
MC56F8006VWL
Freescale Semiconductor
|
$2.1092 | Yes | Yes | Transferred | 16 | 512 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | 7.50 X 18 MM, MS-013AE, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOIC | 28 | ||||||||||||||||
|
MC56F8006VLC
Freescale Semiconductor
|
$2.3125 | Yes | Yes | Transferred | 16 | 512 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 32 | ||||||||||||||||
|
MC56F8006VLF
Freescale Semiconductor
|
$2.4525 | Yes | Yes | Transferred | 16 | 512 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 | ||||||||||||||||
|
MC56F82313VLC
NXP Semiconductors
|
$3.2623 | Yes | Active | 32 | 50 MHz | 16384 | 4096 | 4096 | 56800E | 16 MHz | 26 | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | FIXED POINT | YES | YES | MULTIPLE | YES | 1 | 2 | 8 | 8 | YES | FLASH | 43.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC56F82623VLC
NXP Semiconductors
|
$3.5587 | Yes | Active | MICROCONTROLLER | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2018-10-16 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC56F80626VLF
NXP Semiconductors
|
$3.5750 | Yes | Active | 32 | 6144 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 32.5 mA | 3.6 V | 2.7 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MC56F8006VLF
NXP Semiconductors
|
$3.5953 | Yes | Active | 16 | 512 | 64 MHz | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e3 | 3 | 260 | 40 | PLASTIC/EPOXY | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||
|
MC56F8006VWL
NXP Semiconductors
|
$3.6053 | Yes | Active | 16 | 512 | 64 MHz | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||
|
MC56F8002VWL
NXP Semiconductors
|
$3.6193 | Yes | Active | 16 | 512 | 64 MHz | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 53 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 |