Filter Your Search
1 - 4 of 4 results
|
MC56F82323VFM
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 32768 | 6144 | 56800E | 16 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 43.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC56F82323VFMR
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC56F82323VFM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32768 | 6144 | 56800E | YES | 3.3 V | MICROCONTROLLER | CMOS | FLASH | 43.5 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||
|
MC56F82323VFMR
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , |