Filter Your Search
1 - 3 of 3 results
![]() |
MC56F8257VLH
Freescale Semiconductor
|
$5.9300 | Yes | Yes | Transferred | 16 | 60 MHz | 65536 | 8192 | 56800E | 16 MHz | 54 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC56F8257VLH
NXP Semiconductors
|
$7.5351 | Yes | Active | 16 | 60 MHz | 65536 | 8192 | 56800E | 16 MHz | 54 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
![]() |
MC56F8257VLH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 60 MHz | 16 MHz | 54 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | 64 | unknown |