Filter Your Search
1 - 4 of 4 results
|
MC56F82723VFMR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 32768 | 6144 | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC56F82723VFM
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 32768 | 6144 | 56800E | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 53.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC56F82723VFM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 32768 | 6144 | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MC56F82723VFMR
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 |