Filter Your Search
1 - 2 of 2 results
![]() |
MC56F8346MFVE
Freescale Semiconductor
|
$14.7450 | Yes | Yes | Transferred | 16 | 60 MHz | 131072 | 12288 | 56800E | 16 | 17 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC56F8346MFVE
NXP Semiconductors
|
$22.4425 | Yes | Obsolete | 16 | 60 MHz | 131072 | 12288 | 56800E | 16 | 17 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |