Filter Your Search
1 - 8 of 8 results
|
MC6230-2.5-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 3.5 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.0125 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | |||
|
MC6230-3.6-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 4.6 V | 3.6 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.01008 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | ||
|
MC6230-1.5-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 2 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.0105 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | |||
|
MC6230-3.0-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 4 V | 3 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.012 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | ||
|
MC6230-1.2-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 2 V | 1.2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.00912 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | |||
|
MC6230-1.8-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 2 V | 1.8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.01152 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | |||
|
MC6230-3.3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 4.3 V | 3.3 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.01122 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC | ||
|
MC6230-2.8-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 7 V | 3.8 V | 2.8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.01232 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-23, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo | MCC |