Filter Your Search
1 - 10 of 460 results
|
MC68000BYCA4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 4 MHz | 16 | 23 | 4 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | CERAMIC, DIP-64 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
MC68000ZB12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 12.5 MHz | 16 | 24 | 12.5 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | X-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | UNSPECIFIED | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | CERAMIC, LLCC-68 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68000G8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | PLASTIC, DIP-64 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68000CLC10T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | INDUSTRIAL | R-XDIP-T64 | e0 | 85 °C | -40 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown | |||||||||||||||||||||
|
MC68000ZB10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC68,.95SQ | unknown | |||||||||||||||||||||
|
MC68000C12F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 16.7 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | INDUSTRIAL | R-XDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP64,.9 | unknown | ||||||||||||||||||||
|
MC68000IRC10T
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 5 V | OTHER | S-XPGA-P68 | e0 | 85 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | ||||||||||||||||||||||
|
MC68000R16
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||
|
MC68000R10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | |||||||
|
MC68000BZCA4
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 4 MHz | 16 | 23 | 4 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | MILITARY | X-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | UNSPECIFIED | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 |