Filter Your Search
1 - 2 of 2 results
|
MC68000IR12F
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||
|
MC68000IR12F
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 |