Filter Your Search
1 - 8 of 8 results
|
MC68020FE25
Rochester Electronics LLC
|
Check for Price | Active | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68020FE25
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 132 | ||||||||||||||
|
MC68020FE25E
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e0 | 1 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.318 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||
|
MC68020FE25E
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | 4.318 mm | 22.355 mm | 22.355 mm | FREESCALE SEMICONDUCTOR INC | CERAMIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | 3A991 | NXP | |||||
|
MC68020FE25E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e0 | 1 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.318 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 132 | |||||||||
|
MC68020FE25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | QFP | 132 | |||||||
|
MC68020FE25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | |||||||||
|
MC68020FE25E
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | 1 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.355 mm | 22.355 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, QFP-132 | unknown | 8542.31.00.01 | QFP | 132 |