Filter Your Search
1 - 8 of 8 results
![]() |
MC68020RC25E
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 421 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-114 | 114 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||
|
MC68020RC25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 8542.31.00.01 | |||||||||
![]() |
MC68020RC25E
Rochester Electronics LLC
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-114 | 114 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
MC68020RC25E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | ||||||||||
|
MC68020RC25E
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-114 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MC68020RC25
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
MC68020RC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, PGA114,13X13MOD | 114 | unknown | 8542.31.00.01 | |||||||
|
MC68020RC25
Rochester Electronics LLC
|
Check for Price | Active | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, PGA-114 | unknown | 8542.31.00.01 |