Filter Your Search
1 - 6 of 6 results
|
MC68020RP16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P114 | Not Qualified | e0 | 70 °C | 114 | PLASTIC/EPOXY | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 8542.31.00.01 | ||||
|
MC68020RP16
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P114 | 70 °C | 114 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, PGA-114 | unknown | 8542.31.00.01 | |||||||||||
|
MC68020RP16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P114 | Not Qualified | e0 | 70 °C | 114 | PLASTIC/EPOXY | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 8542.31.00.01 | PGA | 114 | ||
|
MC68020RP16E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.33 mm | 34.925 mm | 34.925 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 114 | ||||
|
MC68020RP16
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P114 | Not Qualified | 70 °C | 114 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.7 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA, | unknown | 8542.31.00.01 | PGA | 114 | |||||||||
|
MC68020RP16E
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.33 mm | 34.925 mm | 34.925 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 |