Filter Your Search
1 - 10 of 18 results
|
MC68120L1-1S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68120L1-1D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68120L1-1DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68120L1
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.21 MHz | 29 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 15.24 mm | 60.96 mm | MOTOROLA INC | DIP, DIP48,.6 | unknown | 8542.39.00.01 | DIP | 48 | EAR99 | |||
|
MC68120L1-1
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | ||||||||||||||||
|
MC68120L1S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68120L1DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68120L1-1D
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68120L1-1S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68120L1S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 |