Filter Your Search
1 - 10 of 168 results
|
MC68302EH16C
NXP Semiconductors
|
$40.5947 | Yes | Obsolete | 16.67 MHz | 16 | 20 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | S-PQFP-G132 | e3 | 3 | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | QUAD | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | compliant | 3A991.A.2 | 8542.31.00.01 | 1990-06-01 | NXP | |||||||||||||||||||||||||||
|
MC68302EH20C
NXP Semiconductors
|
$44.7071 | Yes | Obsolete | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | UNSPECIFIED | VFBGA | UNSPECIFIED | Tin (Sn) | UNSPECIFIED | UNSPECIFIED | NXP SEMICONDUCTORS | PACKAGE | compliant | 3A991.A.2 | 8542.31.00.01 | 1990-06-01 | NXP | ||||||||||||||||||||||||||||||||||
|
MC68302CEH16C
NXP Semiconductors
|
$46.6917 | Yes | Obsolete | 16.67 MHz | 16 | 20 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | S-PQFP-G132 | e3 | 3 | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | QUAD | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | compliant | 3A991.A.2 | 8542.31.00.01 | 1990-06-01 | NXP | |||||||||||||||||||||||||||
|
MC68302CAG16VC
NXP Semiconductors
|
$48.4918 | Yes | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-XQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | CERAMIC | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | 1990-06-01 | NXP | ||||||||||||||||||||||||||||||
|
MC68302PV33C
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 24 | 1.25 MBps | 33 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | 68000 | NO | 4 | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MC68302RC25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 25 MHz | 16 | 23 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | HCMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.625 mm | 39.625 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68302FC20C
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 24 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | 68000 | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | QFP132,1.2SQ | SQUARE | FLATPACK, BUMPER | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | QFP | 132 | ||||||||||||||||||||
|
MC68302CRC16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR, RISC | HCMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA132,13X13 | unknown | 8542.31.00.01 | PGA | 132 | |||||||||||||||||||
|
MC68302FE20
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | COMMERCIAL | S-XQFP-G132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP132,1.2SQ | unknown | ||||||||||||||||||||||||||||||||||||
|
MC68302FD16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 |