Filter Your Search
1 - 4 of 4 results
|
MC68332AMFV20
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MC68332AMFV20
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | ||||||||||||||
|
MC68332AMFV20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 20.97 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 24 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | QFP | 144 | ||||||
|
MC68332AMFV20
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 20.97 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 24 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP-144 | unknown | 8542.31.00.01 |