Filter Your Search
1 - 3 of 3 results
|
MC68332CFC20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 20 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 31 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | |||||||||||
|
MC68332CFC20
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | compliant | 8542.31.00.01 | QFP | 132 | EAR99 | |||||||||||||||
|
MC68332CFC20
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 31 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | QFP | 132 |