Filter Your Search
1 - 5 of 5 results
|
MC68332GMFC20
Rochester Electronics LLC
|
Check for Price | Active | 32 | 20.97 MHz | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-132 | 132 | unknown | |||||||||||||||||||||||||
|
MC68332GMFC20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | YES | 134 mA | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | 132 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||
|
MC68332GMFC20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 20.97 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 31 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 134 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | QFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||||||
|
MC68332GMFC20
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 20.97 MHz | 2048 | 1024 | 68000 | 16 | 24 | 20 MHz | 31 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 3 | 8 | YES | 134 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | ||||||||
|
MC68332GMFC20B1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 2048 | 68000 | YES | 5 V | CMOS | 134 mA | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 |