Filter Your Search
1 - 2 of 2 results
|
MC68332GMFVV20
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 8542.31.00.01 | |||||
|
MC68332GMFVV20
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 |