Filter Your Search
1 - 6 of 6 results
|
MC68340FT25E
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 25.16 MHz | 16 | 32 | 25 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 28 X 28 MM, PLASTIC, FP-144 | 144 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MC68340FT16E
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | 28 X 28 MM, PLASTIC, FP-144 | 144 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MC68340FT16E
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | 28 X 28 MM, PLASTIC, FP-144 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68340FT16E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68340FT25E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25.16 MHz | 16 | 32 | 25 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68340FT25E
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 25.16 MHz | 16 | 32 | 25 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | 28 X 28 MM, PLASTIC, FP-144 | unknown | 8542.31.00.01 |