Filter Your Search
1 - 6 of 6 results
|
MC68360RC33C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 33 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-CPGA-P241 | Not Qualified | 70 °C | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | |||||||
|
MC68360RC33
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 33.34 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-CPGA-P241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA, PGA241M,18X18 | unknown | 8542.31.00.01 | PGA | 241 | ||
|
MC68360RC33C
Motorola Mobility LLC
|
Check for Price | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 33 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-CPGA-P241 | Not Qualified | 70 °C | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 241 | |||||
|
MC68360RC33
NXP Semiconductors
|
Check for Price | Active | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | S-CPGA-P241 | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | NXP SEMICONDUCTORS | PGA, | unknown | 8542.31.00.01 | ||||||||||
|
MC68360RC33
Freescale Semiconductor
|
Check for Price | Transferred | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-CPGA-P241 | Not Qualified | 70 °C | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | FREESCALE SEMICONDUCTOR INC | PGA, PGA241M,18X18 | unknown | 8542.31.00.01 | PGA | 241 | |||||
|
MC68360RC33
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 33.34 MHz | 46 | NO | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | COMMERCIAL | S-CPGA-P241 | Not Qualified | e0 | 70 °C | 241 | PLASTIC/EPOXY | PGA | PGA241M,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.56 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA, PGA241M,18X18 | unknown | 8542.31.00.01 |