Filter Your Search
1 - 3 of 3 results
|
MC68704P2CS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1088 | 30 | 6804 | 20 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | MOTOROLA INC | WDIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||
|
MC68704P2CS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1088 | 30 | 6804 | 20 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | MOTOROLA INC | WDIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | |||
|
MC68704P2CS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 11 MHz | 1088 | 30 | 6804 | NO | 5 V | MOS | 5 V | UVPROM | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown |