Filter Your Search
1 - 3 of 3 results
|
MC68851RC12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | M68000 | 32 | 24 | 12.5 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 | |||||
|
MC68851RC12
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 5 V | COMMERCIAL | S-XPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA132,13X13 | unknown | ||||||||||||||||
|
MC68851RC12
Motorola Mobility LLC
|
Check for Price | No | Obsolete | M68000 | 32 | 24 | 12.5 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA132,13X13 | unknown | 8542.31.00.01 | PGA | 132 |