Filter Your Search
1 - 5 of 5 results
|
MC68881FN12
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | 150 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown | |||||||||||||||||
|
MC68881FN12
Motorola Mobility LLC
|
Check for Price | Obsolete | MC68020 | 32 | 6 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | YES | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | LCC | 68 | 8542.31.00.01 | ||||
|
MC68881FN12B
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 12 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||
|
MC68881FN12B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 12 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | MOTOROLA INC | QCCJ, LDCC(UNSPEC) | unknown | 8542.31.00.01 | |||||||||||||
|
MC68881FN12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | YES | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |