Filter Your Search
1 - 4 of 4 results
|
MC68882CFN25A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.31.00.01 | ||
|
MC68882CFN25A
Motorola Mobility LLC
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68882CFN25A
Motorola Semiconductor Products
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68882CFN25A
Rochester Electronics LLC
|
Check for Price | Active | MC68020; MC68030 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown |