Filter Your Search
1 - 4 of 4 results
|
MC68882RC50A
Rochester Electronics LLC
|
Check for Price | Active | MC68020; MC68030 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 68 | unknown | ||||||||||
|
MC68882RC50A
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | MC68882 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-68 | 68 | compliant | 3A991 | 8542.31.00.01 | ||
|
MC68882RC50A
Motorola Mobility LLC
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MC68882RC50A
Motorola Semiconductor Products
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA-68 | unknown | 3A991.A.2 | 8542.31.00.01 |