Filter Your Search
1 - 4 of 4 results
|
MC68EC060RC75
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 75 MHz | 32 | 32 | 75 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-CPGA-P206 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 206 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-206 | 206 | compliant | 3A991 | 8542.31.00.01 | NXP | ||||
|
MC68EC060RC75
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 75 MHz | 32 | 32 | 75 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-CPGA-P206 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 206 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA | PGA, | 206 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC68EC060RC75
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 75 MHz | 32 | 32 | 75 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-CPGA-P206 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 206 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | MOTOROLA INC | PGA-206 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68EC060RC75
Rochester Electronics LLC
|
Check for Price | Active | 32 | 75 MHz | 32 | 32 | 75 MHz | NO | 3.3 V | MICROPROCESSOR | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-CPGA-P206 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 206 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 47.245 mm | 47.245 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 206 | unknown |