Filter Your Search
1 - 3 of 3 results
|
MC68HC000RC8
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 8 MHz | 0 | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, | 68 | unknown | 8542.31.00.01 | |||||||
|
MC68HC000RC8
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 8 MHz | 0 | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | CERAMIC, PGA-68 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC000RC8
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 8 MHz | 16 | 23 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | FREESCALE SEMICONDUCTOR INC | PGA | CERAMIC, PGA-68 | 68 | compliant | 8542.31.00.01 | EAR99 |